Board mount, non-isolated DC/DC converter with 12A maximum output current and 5.5V output voltage. Features a wide input voltage range of 3V to 14.4V and high efficiency up to 95.4%. Includes UVLO, OVP, OCP, and OTP protection. Operates from -40°C to 85°C and is packaged in a compact surface mount module.
GE PDT012A0X3-SRDZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12A |
| Depth | 12.19mm |
| Efficiency | 95.4% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.25inch |
| Isolation | Non-Isolated |
| Length | 12.2mm |
| Max Input Voltage | 14.4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 5.5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PicoDLynx™ |
| Voltage - Output 1 | 5.5V |
| Weight | 0.550274oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for GE PDT012A0X3-SRDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.