Board mount, non-isolated DC/DC converter with 3V to 14.4V input and adjustable output from 450mV to 5.5V. Delivers up to 12A output current and 66W maximum output power. Features a compact 12.19mm x 12.19mm x 8.5mm footprint and operates across a -40°C to 85°C temperature range. This RoHS compliant component is supplied on tape and reel.
GE PDT012A0X3-SRZ technical specifications.
| Current - Output 1 | 12A |
| Depth | 12.19mm |
| Height | 8.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 12.19mm |
| Max Input Voltage (DC) | 14.4V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 14.4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Power | 66W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 450mV |
| Mounting Style | SOCKET |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 66W |
| Output Voltage | 5.5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DLynx |
| Voltage - Output 1 | 5.5V |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for GE PDT012A0X3-SRZ to view detailed technical specifications.
No datasheet is available for this part.