GE PDT012A0X43-SRZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12A |
| Efficiency | 95.4% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.25inch |
| Length | 0.48inch |
| Max Input Voltage | 14.4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 66W |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PicoDLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for GE PDT012A0X43-SRZ to view detailed technical specifications.
No datasheet is available for this part.