The PIM300FZ DC/DC converter from GE features a 300W output power with a maximum output current of 2.4A at -48V. It operates within a temperature range of -5°C to 85°C and has a high efficiency of 98%. The module is RoHS compliant and available in a package quantity of 20, packaged in a tray. It also includes features such as under-voltage lockout, over-voltage protection, over-current protection, and over-temperature protection.
GE PIM300FZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.4A |
| Efficiency | 98% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.78inch |
| Max Input Voltage | -75V |
| Min Input Voltage | -38V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -5°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 300W |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PIM300X |
| Voltage - Output 1 | -48V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE PIM300FZ to view detailed technical specifications.
No datasheet is available for this part.