Isolated board mount DC/DC converter, quarter brick form factor, featuring a 12V nominal output voltage and 33A maximum output current. This DOSA-compliant module offers high efficiency up to 95.5% and a wide input voltage range of 36V to 75V DC. Integrated protection features include UVLO, OVP, OCP, and OTP, with 2.25kV isolation voltage. Designed for through-hole mounting, it operates across a temperature range of -40°C to 85°C.
GE QBVW033A0B41-PHZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 33A |
| Depth | 58.4mm |
| Efficiency | 95.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage (DC) | 48V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33A |
| Max Power Dissipation | 396W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 33A |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Barracuda™ QBVW033A0B |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE QBVW033A0B41-PHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.