Board mount DC/DC converter delivering 3.3V output voltage and 10A maximum output current, with a 33W maximum power rating. Features include over-voltage protection (OVP), over-current protection (OCP), and over-temperature protection (OTP). Operates within a 36V to 75V input voltage range and offers 1.5kV isolation. This isolated module has an efficiency of 81% and a wide operating temperature range from -40°C to 100°C.
GE QHW050F741 technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 81% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | QHW |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE QHW050F741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.