Board mount DC/DC converter delivering 1.8V output voltage at 60A, supporting up to 108W max power. Features include UVLO, OVP, OCP, and OTP protection. Operates with an isolated design, rated for 1.5kV isolation voltage, and accepts input voltages from 36V to 75V. This through-hole module offers a wide operating temperature range of -40°C to 85°C and measures 2.28 inches in length, 1.45 inches in width, and 0.42 inches in height.
GE QPW060A0Y1 technical specifications.
| Package/Case | Module |
| Depth | 36.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 108W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 1.8V |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | QPW060 |
| Voltage - Output 1 | 1.8V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE QPW060A0Y1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.