GE QRW010A0B technical specifications.
| Package/Case | DIP |
| Efficiency | 91% |
| Features | OVP, OCP, OTP |
| Height | 0.38inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 36 |
| Packaging | Bulk |
| Series | QRW010 |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE QRW010A0B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.