Board mount DC/DC converter with 12V nominal output voltage and 10A output current, delivering 120W of output power. Features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP). This isolated converter operates with an efficiency of 91% and offers an isolation voltage of 1.5kV. Input voltage range is 36V to 75V DC, with a maximum input of 48V. Packaged in a DIP through-hole mount, it operates from -40°C to 85°C.
GE QRW010A0B1Z technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 10A |
| Depth | 57.9mm |
| Efficiency | 91% |
| Features | OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.29inch |
| Max Input Voltage (DC) | 48V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 120W |
| Output Voltage | 12V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | QRW010 |
| Voltage - Output 1 | 12V |
| Width | 1.46inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE QRW010A0B1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.