Board mount DC/DC converter delivering 125W output power at 5V and 25A maximum output current. Features include 92% efficiency, 1.5kV isolation, and protection against over-voltage, over-current, and over-temperature conditions. Operates across a wide temperature range from -40°C to 85°C with an input voltage range of 36V to 75V. Packaged in a through-hole DIP for easy integration.
GE QRW025A0A1Z technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 25A |
| Depth | 37.08mm |
| Efficiency | 92% |
| Features | OVP, OCP, OTP |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 125W |
| Output Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QRW025 |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE QRW025A0A1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.