Board mount DC-DC converter, quarter-brick package, delivering 3.3V at 25A for 125W output power. Features 91% efficiency, 1.5kV isolation, and protection circuits including OVP, OCP, and OTP. Operates across a wide temperature range from -40°C to 85°C, with input voltage capability from 36V to 75V. Through-hole mounting and a compact 2.3" x 1.45" x 0.37" form factor.
GE QRW025A0F41-H technical specifications.
| Package/Case | Module |
| Depth | 37.08mm |
| Efficiency | 91% |
| Features | OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 83W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 125W |
| Output Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | QRW025 |
| Voltage - Output 1 | 3.3V |
| Weight | 1.305137oz |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE QRW025A0F41-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.