GE QRW025A0G641 technical specifications.
| Current - Output 1 | 25A |
| Efficiency | 90% |
| Features | OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation Voltage | 1.5kV |
| Length | 2.29inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 36 |
| Packaging | Tray |
| Series | QRW025 |
| Voltage - Output 1 | 2.5V |
| Width | 1.46inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE QRW025A0G641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.