Board mount DC-DC converter, quarter-brick package, delivering 1.2V at 25A output. Features include 36-75V input range, 87% efficiency, and 30W output power. Protection features encompass Over Voltage Protection (OVP), Over Current Protection (OCP), and Over Temperature Protection (OTP). This isolated converter operates from -40°C to 85°C with 1.5kV isolation voltage.
GE QRW025A0P1Z technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 25A |
| Depth | 37.08mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.29inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 30W |
| Output Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | QRW025 |
| Voltage - Output 1 | 1.2V |
| Width | 1.46inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE QRW025A0P1Z to view detailed technical specifications.
No datasheet is available for this part.