GE QRW035A0F41Z technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 35A |
| Efficiency | 91% |
| Features | OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation Voltage | 1.5kV |
| Length | 2.29inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Power Dissipation | 116W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 116W |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | QRW035 |
| Voltage - Output 1 | 3.3V |
| Width | 1.46inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE QRW035A0F41Z to view detailed technical specifications.
No datasheet is available for this part.