Board mount DC-DC converter with a 3.3V output voltage and 35A maximum output current, delivering 116W of output power. Features include over-voltage protection (OVP), over-current protection (OCP), and over-temperature protection (OTP). This isolated converter operates with an efficiency of 91% across an input voltage range of 36V to 75V, with an isolation voltage of 1.5kV. The quarter-brick module measures 2.3 inches in length, 1.45 inches in width, and 0.37 inches in height, with a depth of 58.17mm.
GE QRW035A0F61 technical specifications.
| Package/Case | Module |
| Depth | 58.17mm |
| Efficiency | 91% |
| Features | OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Power Dissipation | 116W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Power | 116W |
| Output Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | QRW035 |
| Voltage - Output 1 | 3.3V |
| Weight | 1.305137oz |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE QRW035A0F61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.