Board mount DC-DC converter module providing a single 1.8V output at 40A. Features include over-voltage, over-current, and over-temperature protection, with an isolation voltage of 1.5kV. Operates within a 36V to 75V input range, delivering 87% efficiency. Housed in a quarter-brick package with through-hole mounting, measuring 2.28 x 1.45 x 0.38 inches.
GE QRW040A0Y1 technical specifications.
| Package/Case | Module |
| Depth | 58.17mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 1.8V |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | QRW040 |
| Voltage - Output 1 | 1.8V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE QRW040A0Y1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.