Board mount DC-DC converter, quarter-brick module, delivering 2.5V at 20A output. Features 89% efficiency, 50W maximum output power, and a wide input voltage range of 36V to 75V. Integrated protection includes UVLO, OVP, OCP, and OTP. Operates across a -40°C to 85°C temperature range with 1.5kV isolation voltage.
GE QW020A0G1 technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 2.78inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 50W |
| Output Voltage | 2.5V |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | QW020 |
| Voltage - Output 1 | 2.5V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE QW020A0G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.