Board mount DC-DC converter delivering 1.8V at 20A output current, providing 36W of power. Features include UVLO, OVP, OCP, and OTP protection, with 1.5kV isolation voltage. Operates across a wide temperature range of -40°C to 85°C, accepting input voltages from 36V to 75V. This through-hole mounted component offers 89% efficiency and is housed in a quarter-brick package.
GE QW020A0Y1Z technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 20A |
| Depth | 57.9mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 36W |
| Output Voltage | 1.8V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | QW020 |
| Voltage - Output 1 | 1.8V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE QW020A0Y1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.