Board mount DC-DC converter, 30W output power, featuring dual outputs of 5V and -5V, each capable of 3A. This isolated module operates with an efficiency of 85% across an input voltage range of 36V to 75V. Protection features include UVLO, OVP, OCP, and OTP, with an isolation voltage of 1.5kV. The module measures 36.8mm x 57.9mm x 0.5 inches and operates from -40°C to 105°C.
GE QW030AJ1 technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 36.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Power | 30W |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QW030 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE QW030AJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.