This DC/DC converter from GE has an efficiency of 84% and features overvoltage protection, overcurrent protection, and overtemperature protection. It operates at a maximum temperature of 100°C and a minimum temperature of -40°C. The converter is available in a bulk packaging with 80 units per package and is not RoHS compliant.
GE QW075A1 technical specifications.
| Efficiency | 84% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | QW075 |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE QW075A1 to view detailed technical specifications.
No datasheet is available for this part.