GE SC003A0A91-SR technical specifications.
| Efficiency | 85.5% |
| Features | UVLO, OVP, OCP |
| Height | 0.34inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SC003 |
| Voltage - Output 1 | 5V |
| Weight | 0.278664oz |
| Width | 0.96inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE SC003A0A91-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.