Board mount isolated DC/DC converter, outputting 5V at 3A for 15W total power. Features 2.25kV isolation and a wide operating temperature range of -40°C to 85°C. Input voltage up to 24V DC. Packaged in a DIP format with dimensions of 24.4mm (L) x 24.38mm (W) x 8.5mm (H).
GE SC003A0A91Z technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 27.9mm |
| Height | 8.5mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 24.4mm |
| Max Input Voltage (DC) | 24V |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SC003 |
| Voltage - Output 1 | 5V |
| Width | 24.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE SC003A0A91Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.