Board mount DC/DC converter delivering 3.3V at 3.5A, with a maximum output power of 12W. Features include UVLO, OVP, and OCP protection, an isolation voltage of 2.25kV, and an efficiency of 85.5%. Operates across a wide temperature range of -40°C to 85°C, with input voltage capabilities from 18V to 36V. Packaged in SMD/SMT for surface mounting, dimensions are 27.94mm (depth) x 24.38mm (width) x 8.64mm (height).
GE SC003A5F91-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3.5A |
| Depth | 27.94mm |
| Efficiency | 85.5% |
| Features | UVLO, OVP, OCP |
| Height | 0.34inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage (DC) | 24V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 12W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SC003 |
| Voltage - Output 1 | 3.3V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for GE SC003A5F91-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.