Board mount DC/DC converter, 14.4W output power, delivering 12V at 1.2A. Features include UVLO, OVP, and OCP protection. Operates with an input voltage range of 36V to 75V, offering 2.25kV isolation. Packaged as a through-hole module with dimensions of 1.1" x 0.96" x 0.34", and a maximum operating temperature of 85°C.
GE SW001A2B91 technical specifications.
| Package/Case | Module |
| Depth | 27.9mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 14W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 14.4W |
| Output Voltage | 12V |
| Package Quantity | 90 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SW001 |
| Voltage - Output 1 | 12V |
| Weight | 0.282192oz |
| Width | 0.96inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE SW001A2B91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.