14W DC/DC converter with 12V nominal output voltage and 1.2A maximum output current. Features include UVLO, OVP, and OCP protection. This surface mount device offers 87% efficiency and 2.25kV isolation voltage. Operating temperature range is -40°C to 85°C, with a maximum input voltage of 75V DC.
GE SW001A2B91-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.2A |
| Depth | 27.94mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP |
| Height | 0.34inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage (DC) | 48V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 14W |
| Output Voltage | 12V |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SW001 |
| Voltage - Output 1 | 12V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for GE SW001A2B91-SRZ to view detailed technical specifications.
No datasheet is available for this part.