Board mount DC/DC converter with 12V, 1.2A output, delivering 14W of power. Features include UVLO, OVP, and OCP protection. Operates with an input voltage range of 36V to 75V, offering 2.25kV isolation. This through-hole component has a DIP package and an operating temperature range of -40°C to 85°C.
GE SW001A2B91Z technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.2A |
| Depth | 27.9mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 24.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 14W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 14W |
| Output Voltage | 12V |
| Package Quantity | 90 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SW001 |
| Voltage - Output 1 | 12V |
| Width | 0.96inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE SW001A2B91Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.