Board mount DC/DC converter, 15W output power, featuring a 5V single output with 3A maximum current. Operates from a 36V to 75V input voltage range, offering 85.5% efficiency. Includes integrated UVLO, OVP, and OCP protection features. This isolated module provides 2.25kV isolation and operates across a -40°C to 85°C temperature range. Packaged as a through-hole module with dimensions of 27.9mm depth, 0.34inch height, 1.1inch length, and 0.96inch width.
GE SW003A0A1 technical specifications.
| Package/Case | Module |
| Depth | 27.9mm |
| Efficiency | 85.5% |
| Features | UVLO, OVP, OCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SW003 |
| Voltage - Output 1 | 5V |
| Width | 0.96inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE SW003A0A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.