Board mount DC/DC converter with 5V output voltage and 3A output current, delivering 15W of power. Features include UVLO, OVP, and OCP protection. Operates within a 36V to 75V input voltage range with 2.25kV isolation and 85.5% efficiency. Packaged in DIP for through-hole mounting, with dimensions of 24.4mm (L) x 27.9mm (D) x 0.34inch (H).
GE SW003A0A91Z technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 27.9mm |
| Efficiency | 85.5% |
| Features | UVLO, OVP, OCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 24.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 360 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SW003 |
| Voltage - Output 1 | 5V |
| Width | 0.96inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE SW003A0A91Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.