Board mount, isolated DC/DC converter featuring 5V output voltage and 3A output current, delivering 15W of power. Operates from a 36V to 75V input range with 48V nominal input, offering 2.25kV isolation. Includes UVLO, OVP, and OCP protection features, with an efficiency of 86%. Packaged in SMD/SMT for surface mounting, dimensions are 27.9mm depth, 0.34inch height, and 1.1inch length.
GE SW003A0A94-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 27.9mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SW003 |
| Voltage - Output 1 | 5V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for GE SW003A0A94-SRZ to view detailed technical specifications.
No datasheet is available for this part.