Isolated DC/DC converter module with 3.3V single output, delivering up to 3.5A. Features include UVLO, OVP, and OCP protection, operating across a 36V to 75V input range. This 6-pin SMT component offers 2.25kV isolation and an efficiency of 85%, with a maximum power dissipation of 12W. Designed for surface mount applications, it operates from -40°C to 85°C and is supplied in tape and reel packaging.
GE SW003A5F94-SRZ technical specifications.
| Package/Case | Module |
| Depth | 27.9mm |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Voltage | 3.3V |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SW003 |
| Voltage - Output 1 | 3.3V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for GE SW003A5F94-SRZ to view detailed technical specifications.
No datasheet is available for this part.