Board mount, non-isolated DC/DC converter delivering up to 20A output current. Features a wide input voltage range of 3V to 14.4V and a fixed 5.5V output voltage. Achieves high efficiency up to 95.2% with integrated UVLO, OCP, and OTP protection. Surface mount package with dimensions of 20.32mm (L) x 11.43mm (D) x 0.33inch (H).
GE UDT020A0X3-SRDZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 11.43mm |
| Efficiency | 95.2% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Length | 20.32mm |
| Max Input Voltage | 14.4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5.5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroDLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE UDT020A0X3-SRDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.