Board mount, non-isolated DC/DC converter with 20A maximum output current and 110W maximum output power. Features a 3V to 14.4V DC input range and a fixed 5.5V output voltage. This digital converter is supplied in tape and reel packaging, with a compact SMT footprint measuring 11.43mm width, 20.32mm depth, and 8.5mm height. RoHS compliant.
GE UDT020A0X3-SRZ technical specifications.
| Current - Output 1 | 20A |
| Depth | 20.32mm |
| Height | 8.5mm |
| Max Input Voltage (DC) | 14.4V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 14.4V |
| Min Input Voltage | 3V |
| Max Output Current | 20A |
| Max Output Power | 110W |
| Number of Outputs | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DLynx |
| Voltage - Output 1 | 5.5V |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for GE UDT020A0X3-SRZ to view detailed technical specifications.
No datasheet is available for this part.