Board mount DC-DC converter featuring dual 5.5V outputs, each capable of delivering up to 12A for a combined maximum output current of 24A. This surface mount device operates from a 4.5V to 14.4V input range, achieving 95% efficiency and supporting a maximum power dissipation of 132W. Integrated protection features include UVLO, OCP, and OTP, with a wide operating temperature range of -40°C to 105°C. The compact SMD/SMT package measures 0.8 x 0.45 x 0.34 inches.
GE UDXS1212A0X3-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Current - Output 2 | 12A |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.34inch |
| Length | 0.8inch |
| Max Input Voltage | 14.4V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 132W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | MicroDLynx™ |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE UDXS1212A0X3-SRZ to view detailed technical specifications.
No datasheet is available for this part.