The SlimLynx 5.5V 12A DC/DC converter is a surface mount device with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 66W and is RoHS compliant. The converter features under voltage lockout, over current protection, over temperature protection, and short circuit protection. It is available in a SMD/SMT package, packaged on a tape and reel.
GE ULDT012A0X3-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.12inch |
| Length | 0.8inch |
| Max Input Voltage | 14.4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SlimLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE ULDT012A0X3-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.