The SlimLynx DC/DC converter operates over a temperature range of -40°C to 105°C and is available in a surface mount package. It features a maximum output current of 12A and a maximum power dissipation of 66W. The converter has a high efficiency of 92% and includes features such as under-voltage lockout, over-current protection, and over-temperature protection. It is not RoHS compliant.
GE UNDT012A0X3-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP |
| Height | 0.12inch |
| Length | 0.8inch |
| Max Input Voltage | 14.4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SlimLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE UNDT012A0X3-SRZ to view detailed technical specifications.
No datasheet is available for this part.