GE UPSLPB28AH technical specifications.
| Battery Type | SECONDARY |
| Capacity | 28ah |
| Chemistry/Technology | Lead Acid |
| Height | 789.94mm |
| Length | 589.28mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 312.42mm |
| RoHS | Compliant |
Download the complete datasheet for GE UPSLPB28AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.