GE YM120C20N122 technical specifications.
| Current Rating | 20mA |
| Diameter | 4mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1.2kR |
| Series | YM |
| Termination | Radial |
| Thickness | 2.5mm |
| Tolerance | 20% |
| DC Rated Voltage | 265V |
| RoHS | Compliant |
Download the complete datasheet for GE YM120C20N122 to view detailed technical specifications.
No datasheet is available for this part.