GE YM120D125N450 technical specifications.
| Diameter | 7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Resistance | 45R |
| Thickness | 2.5mm |
| Tolerance | 20% |
| DC Rated Voltage | 265V |
| RoHS | Compliant |
Download the complete datasheet for GE YM120D125N450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.