GE YM120D200N200 technical specifications.
| Package/Case | Radial |
| Current Rating | 192mA |
| Diameter | 9.5mm |
| Hold Current | 192mA |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 20R |
| Series | YM120 |
| Termination | Radial |
| Thickness | 2.5mm |
| Tolerance | 20% |
| Trip Current | 265mA |
| DC Rated Voltage | 265V |
| RoHS | Compliant |
Download the complete datasheet for GE YM120D200N200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.