GE YPAL0013N technical specifications.
| Package/Case | Radial |
| Current Rating | 120mA |
| Hold Current | 120mA |
| Max Current Rating | 700mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 13R |
| Series | YP |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 25% |
| Trip Current | 240mA |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for GE YPAL0013N to view detailed technical specifications.
No datasheet is available for this part.