GE YPAL4.60T technical specifications.
| Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 4.6R |
| Series | YP |
| Termination | Radial |
| Tolerance | 25% |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for GE YPAL4.60T to view detailed technical specifications.
No datasheet is available for this part.