The YPBJ0025T is a 2-electrode gas discharge tube from GE with a radial package and a current rating of 50mA. It has a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. The device is rated for 80V DC and has a resistance of 25 ohms. It is available in a tape and reel packaging with 2000 units per package.
GE YPBJ0025T technical specifications.
| Package/Case | Radial |
| Current Rating | 50mA |
| Hold Current | 50mA |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 25R |
| Series | YP |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 110mA |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for GE YPBJ0025T to view detailed technical specifications.
No datasheet is available for this part.