The YPBJ0055T is a 2-electrode gas discharge tube from GE, rated for 80V DC and operating within a temperature range of 0°C to 60°C. It has a maximum current rating of 700mA and a hold current of 30mA. The device is available in a radial package, suitable for tape and reel packaging, with a quantity of 2000 units per package.
GE YPBJ0055T technical specifications.
| Package/Case | Radial |
| Current Rating | 30mA |
| Hold Current | 30mA |
| Max Current Rating | 700mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 55R |
| Series | YP |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 60mA |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for GE YPBJ0055T to view detailed technical specifications.
No datasheet is available for this part.