The GE YPBJ5.60T is a 2-electrode gas discharge tube designed for overvoltage and ESD protection. It features a radial package and a maximum operating temperature of 60°C. The device has a current rating of 130mA and a maximum operating voltage of 80V. The tube is available in a tape and reel packaging with 2000 units per package.
GE YPBJ5.60T technical specifications.
| Package/Case | Radial |
| Current Rating | 130mA |
| Hold Current | 130mA |
| Max Current Rating | 4.3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 5.6R |
| Series | YP |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 265mA |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for GE YPBJ5.60T to view detailed technical specifications.
No datasheet is available for this part.