The YPCJ0006T is a 2-electrode gas discharge tube from GE, rated for 265V DC with a resistance of 6R and a tolerance of 25%. It features a radial package and is suitable for use in overvoltage and ESD protection applications. The device is capable of withstanding a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It is available in quantities of 2000 per reel.
GE YPCJ0006T technical specifications.
| Package/Case | Radial |
| Current Rating | 170mA |
| Hold Current | 170mA |
| Max Current Rating | 4.1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 6R |
| Series | YP |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 350mA |
| DC Rated Voltage | 265V |
| RoHS | Compliant |
Download the complete datasheet for GE YPCJ0006T to view detailed technical specifications.
No datasheet is available for this part.