GE YPCL0055N technical specifications.
| Current Rating | 60mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 55R |
| Series | YP |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 25% |
| DC Rated Voltage | 265V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for GE YPCL0055N to view detailed technical specifications.
No datasheet is available for this part.