GE YPCL0120N technical specifications.
| Package/Case | Radial |
| Current Rating | 35mA |
| Hold Current | 35mA |
| Max Current Rating | 400mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 120R |
| Series | YP |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 25% |
| Trip Current | 70mA |
| DC Rated Voltage | 265V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for GE YPCL0120N to view detailed technical specifications.
No datasheet is available for this part.