The YPDL0600T is a 2-electrode gas discharge tube from GE, rated for 420V DC and 21mA current. It has a resistance of 600 ohms and operates within a temperature range of 0 to 60°C. The device is available in tape and reel packaging with a quantity of 1000 units per reel.
GE YPDL0600T technical specifications.
| Current Rating | 21mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 600R |
| Series | YP |
| Termination | Radial |
| Tolerance | 25% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for GE YPDL0600T to view detailed technical specifications.
No datasheet is available for this part.