GE YPEK1200N technical specifications.
| Package/Case | Radial |
| Current Rating | 15mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1.2kR |
| Series | YP |
| Termination | Radial |
| Tolerance | 25% |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for GE YPEK1200N to view detailed technical specifications.
No datasheet is available for this part.