
Gefran 1200RRW00001 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Operating Supply Voltage | 240V |
| Ratings | IP65 |
| Series | 1200 |
| RoHS | Compliant |
Download the complete datasheet for Gefran 1200RRW00001 to view detailed technical specifications.
No datasheet is available for this part.
